22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3550-60E/SN

DigiKey Part Number
MCP3550-60E/SN-ND
Manufacturer
Manufacturer Product Number
MCP3550-60E/SN
Description
IC ADC 22BIT 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3550-60E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
Sigma-Delta
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
22
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
15
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.43000¥31.43
25¥26.21600¥655.40
100¥23.81760¥2,381.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.