K 3/16 CLEAR 4FT | ||
---|---|---|
DigiKey Part Number | 2786-K3/16CLEAR4FT-ND | |
Manufacturer | ||
Manufacturer Product Number | K 3/16 CLEAR 4FT | |
Description | SUMITUBE K - HEAT-SHRINK 1=1PC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
5 | ¥49.35200 | ¥246.76 |
10 | ¥38.03800 | ¥380.38 |
25 | ¥34.95600 | ¥873.90 |
50 | ¥32.90080 | ¥1,645.04 |
100 | ¥30.84460 | ¥3,084.46 |