B2 3/8 RED 4FT | ||
---|---|---|
DigiKey Part Number | 2786-B23/8RED4FT-ND | |
Manufacturer | ||
Manufacturer Product Number | B2 3/8 RED 4FT | |
Description | HEATSHRINK 3/8" RED 1=1PC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Red 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.394" (10.01mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
5 | ¥19.27800 | ¥96.39 |
10 | ¥14.65400 | ¥146.54 |
25 | ¥13.88240 | ¥347.06 |
50 | ¥13.11240 | ¥655.62 |
100 | ¥12.34060 | ¥1,234.06 |