M8GNP-472 | ||
---|---|---|
DigiKey Part Number | 308-2339-ND | |
Manufacturer | ||
Manufacturer Product Number | M8GNP-472 | |
Description | ADJUSTABLE INDUCTOR 4.7MH TH | |
Customer Reference | ||
Detailed Description | 4.7 mH Adjustable Inductors 100 @ 100kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Inductance | 4.7 mH | |
Tolerance | ±6% | |
Q @ Freq | 100 @ 100kHz | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 0.303" L x 0.303" W (7.70mm x 7.70mm) | |
Height | 0.433" (11.00mm) |