N1342AAA-0001Z=P3 | ||
---|---|---|
DigiKey Part Number | 490-N1342AAA-0001Z=P3TR-ND - Tape & Reel (TR) 490-N1342AAA-0001Z=P3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | N1342AAA-0001Z=P3 | |
Description | ADJUSTABLE INDUCTOR | |
Customer Reference | ||
Detailed Description | 52 mH Adjustable Inductors 10 @ 79.6kHz Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Inductance | 52 mH | |
Tolerance | ±7% | |
Q @ Freq | 10 @ 79.6kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.220" W (5.80mm x 5.60mm) | |
Height | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |