F0421A | |
---|---|
DigiKey Part Number | 527-1004-ND |
Manufacturer | |
Manufacturer Product Number | F0421A |
Description | SOLENOID PULL CONTINUOUS 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 6.4 W | |
DC Resistance (DCR) | 22.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm) | |
Diameter - Shaft | 0.312" (7.93mm) | |
Shaft Detail | Clevis |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.92000 | ¥169.92 |
10 | ¥161.45200 | ¥1,614.52 |
25 | ¥152.95560 | ¥3,823.89 |
50 | ¥149.60300 | ¥7,480.15 |