
SFH213-PPPC-D07-ID-BK-M181 | |
|---|---|
DigiKey Part Number | S9319-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D07-ID-BK-M181 |
Description | CONN HEADER 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.57000 | $14.25 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.51660 | $51.66 |
| 250 | $0.48420 | $121.05 |
| 500 | $0.46106 | $230.53 |
| 1,000 | $0.43903 | $439.03 |
| 3,000 | $0.40628 | $1,218.84 |



