Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC08SFEN

DigiKey Part Number
S1252E-08-ND
Manufacturer
Manufacturer Product Number
PEC08SFEN
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.520" (13.21mm)
Mfr
Overall Contact Length
0.938" (23.83mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.73000¥11.73
10¥9.94700¥99.47
100¥8.45420¥845.42
500¥7.54618¥3,773.09
1,000¥7.18591¥7,185.91
5,000¥6.41482¥32,074.10
10,000¥6.10895¥61,089.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 54
Unit Price: ¥34.56000
CONN HEADER VERT 1POS
In-Stock: 1
Unit Price: ¥3.94000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 64
Unit Price: ¥5.10000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥6.27000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥7.34000