
PEC04SFEN | |
|---|---|
DigiKey Part Number | S1252E-04-ND |
Manufacturer | |
Manufacturer Product Number | PEC04SFEN |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.520" (13.21mm) |
Mfr | Overall Contact Length 0.938" (23.83mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥6.24900 | ¥62.49 |
| 100 | ¥5.30640 | ¥530.64 |
| 500 | ¥4.73624 | ¥2,368.12 |
| 1,000 | ¥4.51000 | ¥4,510.00 |
| 5,000 | ¥4.02592 | ¥20,129.60 |
| 10,000 | ¥3.83387 | ¥38,338.70 |












