
PEC02SFEN | |
|---|---|
DigiKey Part Number | S1252E-02-ND |
Manufacturer | |
Manufacturer Product Number | PEC02SFEN |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC02SFEN Models |
Category | Contact Length - Post 0.520" (13.21mm) |
Mfr | Overall Contact Length 0.938" (23.83mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.10000 | ¥5.10 |
| 10 | ¥4.31500 | ¥43.15 |
| 100 | ¥3.66890 | ¥366.89 |
| 500 | ¥3.27424 | ¥1,637.12 |
| 1,000 | ¥3.11783 | ¥3,117.83 |
| 5,000 | ¥2.78305 | ¥13,915.25 |
| 10,000 | ¥2.65026 | ¥26,502.60 |












