
PEC02SBEN | |
|---|---|
DigiKey Part Number | S1152E-02-ND |
Manufacturer | |
Manufacturer Product Number | PEC02SBEN |
Description | CONN HEADER R/A 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.500" (12.70mm) |
Packaging Bulk | Insulation Height 0.140" (3.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥4.70000 | ¥47.00 |
| 100 | ¥3.99660 | ¥399.66 |
| 500 | ¥3.56718 | ¥1,783.59 |
| 1,000 | ¥3.39689 | ¥3,396.89 |
| 5,000 | ¥3.03215 | ¥15,160.75 |
| 10,000 | ¥2.88749 | ¥28,874.90 |












