
PEC03SBEN | |
|---|---|
DigiKey Part Number | S1152E-03-ND |
Manufacturer | |
Manufacturer Product Number | PEC03SBEN |
Description | CONN HEADER R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.500" (12.70mm) |
Packaging Bulk | Insulation Height 0.140" (3.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.89000 | ¥6.89 |
| 10 | ¥5.85500 | ¥58.55 |
| 100 | ¥4.97780 | ¥497.78 |
| 500 | ¥4.44240 | ¥2,221.20 |
| 1,000 | ¥4.23022 | ¥4,230.22 |
| 5,000 | ¥3.77613 | ¥18,880.65 |
| 10,000 | ¥3.59602 | ¥35,960.20 |












