Connector Header Through Hole 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN202PAEN-RC

DigiKey Part Number
S5801-20-ND
Manufacturer
Manufacturer Product Number
NRPN202PAEN-RC
Description
CONN HEADER VERT 40POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.110" (2.79mm)
Mfr
Overall Contact Length
0.330" (8.38mm)
Packaging
Bulk
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
150V
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.141" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥11.66100¥116.61
100¥9.90660¥990.66
500¥8.84278¥4,421.39
1,000¥8.42068¥8,420.68
5,000¥7.51718¥37,585.90
10,000¥7.15882¥71,588.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2MM
In-Stock: 13417
Unit Price: ¥20.34000
CONN HEADER VERT 4POS 2MM
In-Stock: 4787
Unit Price: ¥3.72000
CONN HEADER VERT 6POS 2MM
In-Stock: 64
Unit Price: ¥4.30000
CONN HEADER VERT 8POS 2MM
In-Stock: 570
Unit Price: ¥4.88000
CONN HEADER VERT 10POS 2MM
In-Stock: 3279
Unit Price: ¥5.46000