2 (1 x 2) Position Shunt Connector Open Top, Grip 0.079" (2.00mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Open Top, Grip 0.079" (2.00mm) Gold
NPN02SXLN-RC
NPN02SXLN-RC

NPN02SXLN-RC

DigiKey Part Number
S9642-ND
Manufacturer
Manufacturer Product Number
NPN02SXLN-RC
Description
CONN JUMPER SHORTING 2MM GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Open Top, Grip 0.079" (2.00mm) Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.374" (9.50mm)
Manufacturer
Sullins Connector Solutions
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Open Top, Grip
Housing Material
Polyamide (PA66), Nylon 6/6
Gender
Female Sockets
Current Rating (Amps)
3A per Contact
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,821
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.65300¥6.53
25¥0.61520¥15.38
50¥0.58380¥29.19
100¥0.55660¥55.66
250¥0.52168¥130.42
500¥0.49670¥248.35
1,000¥0.47288¥472.88
3,000¥0.43757¥1,312.71
Manufacturers Standard Package