



NPN02SXNN-RC | |
|---|---|
DigiKey Part Number | S9644-ND |
Manufacturer | |
Manufacturer Product Number | NPN02SXNN-RC |
Description | CONN JUMPER SHORTING 2MM GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top, Grip 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Category | Height 0.429" (10.90mm) |
Manufacturer Sullins Connector Solutions | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Open Top, Grip | Housing Material Polyamide (PA66), Nylon 6/6 |
Gender Female Sockets | Current Rating (Amps) 3A per Contact |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.69100 | ¥6.91 |
| 25 | ¥0.65080 | ¥16.27 |
| 50 | ¥0.61760 | ¥30.88 |
| 100 | ¥0.58870 | ¥58.87 |
| 250 | ¥0.55184 | ¥137.96 |
| 500 | ¥0.52540 | ¥262.70 |
| 1,000 | ¥0.50021 | ¥500.21 |
| 3,000 | ¥0.46286 | ¥1,388.58 |










