Connector Header Surface Mount 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC04SABN-M30

DigiKey Part Number
S1013E-04-ND
Manufacturer
Manufacturer Product Number
GEC04SABN-M30
Description
CONN HEADER SMD 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
GEC04SABN-M30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
1
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,638
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.36000¥6.36
10¥5.37200¥53.72
100¥4.56510¥456.51
500¥4.07462¥2,037.31
1,000¥3.87998¥3,879.98
5,000¥3.46348¥17,317.40
10,000¥3.29825¥32,982.50
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 36POS 2.54MM
In-Stock: 6473
Unit Price: ¥27.22000
CONN HEADER SMD 35POS 2.54MM
In-Stock: 0
Unit Price: ¥30.98000
CONN HEADER SMD 34POS 2.54MM
In-Stock: 0
Unit Price: ¥30.17000
CONN HEADER SMD 33POS 2.54MM
In-Stock: 0
Unit Price: ¥29.45000
CONN HEADER SMD 32POS 2.54MM
In-Stock: 0
Unit Price: ¥28.74000