
GEC35SABN-M30 | |
|---|---|
DigiKey Part Number | S1013E-35-ND |
Manufacturer | |
Manufacturer Product Number | GEC35SABN-M30 |
Description | CONN HEADER SMD 35POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 35 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.98000 | ¥30.98 |
| 10 | ¥26.30300 | ¥263.03 |
| 100 | ¥22.35620 | ¥2,235.62 |
| 500 | ¥19.95572 | ¥9,977.86 |
| 1,000 | ¥19.00367 | ¥19,003.67 |
| 5,000 | ¥16.96572 | ¥84,828.60 |












