X0202NN 5BA4 | ||
---|---|---|
DigiKey Part Number | 497-7697-2-ND - Tape & Reel (TR) 497-7697-1-ND - Cut Tape (CT) 497-7697-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X0202NN 5BA4 | |
Description | SCR 800V 1.25A SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | X0202NN 5BA4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A, 25A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥2.10730 | ¥210.73 |
500 | ¥1.64564 | ¥822.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.33755 | ¥1,337.55 |
2,000 | ¥1.19573 | ¥2,391.46 |
5,000 | ¥1.13491 | ¥5,674.55 |
10,000 | ¥1.05385 | ¥10,538.50 |
25,000 | ¥1.02953 | ¥25,738.25 |
50,000 | ¥1.00328 | ¥50,164.00 |