X-NUCLEO-6180A1 | |
---|---|
DigiKey Part Number | 497-X-NUCLEO-6180A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-6180A1 |
Description | NUCLEO BOARD VL6180 SENSOR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | VL6180 Light, 3D Time-of-Flight (ToF) Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL6180 | |
Contents | Board(s) | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.02000 | ¥255.02 |