



X-NUCLEO-53L1A1 | |
|---|---|
DigiKey Part Number | 497-17765-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-53L1A1 |
Description | NUCLEO BOARD VL53L1X SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VL53L1CX Light, 3D Time-of-Flight (ToF) Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Light, 3D Time-of-Flight (ToF) |
Manufacturer STMicroelectronics | Utilized IC / Part VL53L1CX |
Series | Contents Board(s), Accessories |
Packaging Bulk | Suggested Programming Environment STM32Cube |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform Nucleo | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥316.24000 | ¥316.24 |




