STM32F401RE, VL53L1CX FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F401RE, VL53L1CX FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
STMicroelectronics ToF Long Distance Ranging Sensor | Digi-Key Daily
STMicroelectronics and Acconeer New Product Discoveries Episode 25 | DigiKey

P-NUCLEO-53L1A1

DigiKey Part Number
497-17766-ND
Manufacturer
Manufacturer Product Number
P-NUCLEO-53L1A1
Description
NUCLEO PACK F401RE/VL53L1X
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
STM32F401RE, VL53L1CX FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, Serial
Manufacturer
STMicroelectronics
Embedded
Yes, MCU, 32-Bit
Series
Contents
Board(s), Accessories
Packaging
Bulk
Utilized IC / Part
STM32F401RE, VL53L1CX
Part Status
Active
Base Product Number
Sensor Type
Light, 3D Time-of-Flight (ToF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥485.04000¥485.04
Manufacturers Standard Package