VIPER115LSTR | ||
---|---|---|
DigiKey Part Number | 497-18187-2-ND - Tape & Reel (TR) 497-18187-1-ND - Cut Tape (CT) 497-18187-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VIPER115LSTR | |
Description | IC OFFLINE SW MULT TOP 10SSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | VIPER115LSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 12 W | |
Fault Protection | Over Load, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥9.10240 | ¥227.56 |
100 | ¥7.47710 | ¥747.71 |
250 | ¥6.98976 | ¥1,747.44 |
500 | ¥6.17704 | ¥3,088.52 |
1,000 | ¥4.87660 | ¥4,876.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.55149 | ¥11,378.73 |
5,000 | ¥4.32393 | ¥21,619.65 |
12,500 | ¥4.16138 | ¥52,017.25 |