
TSV324IDT | |
|---|---|
DigiKey Part Number | 497-8198-2-ND - Tape & Reel (TR) 497-8198-1-ND - Cut Tape (CT) 497-8198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV324IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV324IDT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 200 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | ¥25.80000 | Similar |
| AD8604ARZ-REEL | Analog Devices Inc. | 2,911 | AD8604ARZ-REELCT-ND | ¥33.33000 | Similar |
| AD8604DRZ | Analog Devices Inc. | 316 | AD8604DRZ-ND | ¥27.13000 | Similar |
| AD8604DRZ-REEL | Analog Devices Inc. | 9,936 | 505-AD8604DRZ-REELCT-ND | ¥27.13000 | Similar |
| AD8648ARZ | Analog Devices Inc. | 25,037 | 505-AD8648ARZ-ND | ¥30.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.75700 | ¥77.57 |
| 25 | ¥7.01960 | ¥175.49 |
| 100 | ¥6.21240 | ¥621.24 |
| 250 | ¥5.82672 | ¥1,456.68 |
| 500 | ¥5.59448 | ¥2,797.24 |
| 1,000 | ¥5.49649 | ¥5,496.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.20130 | ¥13,003.25 |
| 5,000 | ¥5.07966 | ¥25,398.30 |
| 7,500 | ¥5.01874 | ¥37,640.55 |
| 12,500 | ¥4.95123 | ¥61,890.38 |











