
SST25VF512A-33-4I-SAE-T | |
|---|---|
DigiKey Part Number | SST25VF512A-33-4I-SAE-TTR-ND - Tape & Reel (TR) SST25VF512A-33-4I-SAE-TCT-ND - Cut Tape (CT) SST25VF512A-33-4I-SAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF512A-33-4I-SAE-T |
Description | IC FLASH 512KBIT SPI 33MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 33 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF512A-33-4I-SAE-T Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 20µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF512A-33-4I-SAE | Microchip Technology | 1,786 | SST25VF512A-33-4I-SAE-ND | ¥5.46000 | Direct |
| AT25DF512C-SSHN-B | Renesas Electronics Corporation | 6,085 | 1265-1179-5-ND | ¥5.64000 | Similar |
| AT25DF512C-SSHN-T | Renesas Electronics Corporation | 899 | 1265-1114-1-ND | ¥5.64000 | Similar |
| AT25DN512C-SSHF-B | Renesas Electronics Corporation | 18,213 | 1265-1183-5-ND | ¥4.30000 | Similar |
| AT25DN512C-SSHF-T | Renesas Electronics Corporation | 20 | 1265-1123-1-ND | ¥4.39000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3300 |
| Tape & Reel (TR): | 3300 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 25 | ¥5.99840 | ¥149.96 |
| 100 | ¥5.72980 | ¥572.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.72982 | ¥18,908.41 |











