
SST25VF512A-33-4I-SAE | |
|---|---|
DigiKey Part Number | SST25VF512A-33-4I-SAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25VF512A-33-4I-SAE |
Description | IC FLASH 512KBIT SPI 33MHZ 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 33 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF512A-33-4I-SAE Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 33 MHz |
Packaging Tube | Write Cycle Time - Word, Page 20µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 25 | ¥5.37160 | ¥134.29 |
| 100 | ¥5.19270 | ¥519.27 |


