TSH22IDT | ||
---|---|---|
DigiKey Part Number | 497-2320-2-ND - Tape & Reel (TR) 497-2320-1-ND - Cut Tape (CT) 497-2320-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSH22IDT | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TSH22IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 2.15mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.87000 | ¥218.70 |
25 | ¥20.62840 | ¥515.71 |
100 | ¥17.57620 | ¥1,757.62 |
250 | ¥16.50340 | ¥4,125.85 |
500 | ¥14.44040 | ¥7,220.20 |
1,000 | ¥11.96488 | ¥11,964.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.13972 | ¥27,849.30 |
5,000 | ¥10.72714 | ¥53,635.70 |