Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS912BIYDT | |
|---|---|
DigiKey Part Number | 497-11997-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS912BIYDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS912BIYDT Models |
Category | Current - Supply 230µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4665-2ARZ | Analog Devices Inc. | 658 | 505-ADA4665-2ARZ-ND | ¥24.23000 | Similar |
| ADA4665-2ARZ-R7 | Analog Devices Inc. | 647 | ADA4665-2ARZ-R7CT-ND | ¥24.23000 | Similar |
| ADA4665-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4665-2ARZ-RLTR-ND | ¥12.75892 | Similar |
| BD7542F-E2 | Rohm Semiconductor | 7,310 | 846-BD7542F-E2CT-ND | ¥11.41000 | Similar |
| LMC6492AEM | Texas Instruments | 0 | LMC6492AEM-ND | ¥44.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.42608 | ¥33,565.20 |




