Direct
Similar
Similar

LMC6492BEM | |
|---|---|
DigiKey Part Number | LMC6492BEM-ND |
Manufacturer | |
Manufacturer Product Number | LMC6492BEM |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6492BEM Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6492BEM/NOPB | Texas Instruments | 26 | 296-35142-5-ND | ¥38.70000 | Direct |
| MCP6H02-E/SN | Microchip Technology | 4,335 | MCP6H02-E/SN-ND | ¥9.59000 | Similar |
| MCP6H02T-E/SN | Microchip Technology | 5,508 | MCP6H02T-E/SNCT-ND | ¥9.59000 | Similar |
| TS912BIDT | STMicroelectronics | 8,845 | 497-6617-1-ND | ¥15.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 190 | ¥18.49258 | ¥3,513.59 |




