
LMC6492BEMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6492BEMX/NOPBTR-ND - Tape & Reel (TR) LMC6492BEMX/NOPBCT-ND - Cut Tape (CT) LMC6492BEMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6492BEMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6492BEMX/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6H02-E/SN | Microchip Technology | 4,335 | MCP6H02-E/SN-ND | ¥9.59000 | Similar |
| MCP6H02T-E/SN | Microchip Technology | 5,508 | MCP6H02T-E/SNCT-ND | ¥9.59000 | Similar |
| NCV20072DR2G | onsemi | 32,073 | NCV20072DR2GOSCT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 10 | ¥29.16000 | ¥291.60 |
| 25 | ¥26.84760 | ¥671.19 |
| 100 | ¥24.30470 | ¥2,430.47 |
| 250 | ¥23.09280 | ¥5,773.20 |
| 500 | ¥23.09182 | ¥11,545.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.12561 | ¥52,814.03 |

