
NCV20072DR2G | |
|---|---|
DigiKey Part Number | NCV20072DR2GOSTR-ND - Tape & Reel (TR) NCV20072DR2GOSCT-ND - Cut Tape (CT) NCV20072DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20072DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20072DR2G Models |
Category | Current - Supply 420µA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.2 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1.3 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.20000 | ¥32.00 |
| 25 | ¥2.86480 | ¥71.62 |
| 100 | ¥2.49260 | ¥249.26 |
| 250 | ¥2.31528 | ¥578.82 |
| 500 | ¥2.20842 | ¥1,104.21 |
| 1,000 | ¥2.12026 | ¥2,120.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.96816 | ¥4,920.40 |
| 5,000 | ¥1.91371 | ¥9,568.55 |








