
TS274ACDT | |
|---|---|
DigiKey Part Number | 497-8081-2-ND - Tape & Reel (TR) 497-8081-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS274ACDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS274ACDT Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6034IM/NOPB | Texas Instruments | 315 | LMC6034IM/NOPB-ND | ¥16.04000 | Similar |
| LMC6034IMX/NOPB | Texas Instruments | 2,579 | LMC6034IMX/NOPBCT-ND | ¥15.71000 | Similar |
| TLC25L4CD | Texas Instruments | 295 | 296-7306-5-ND | ¥92.21000 | Similar |
| TLC274ACDR | Texas Instruments | 4,912 | 296-31957-1-ND | ¥16.79000 | Similar |
| TLC274AIDR | Texas Instruments | 4,709 | 296-26744-1-ND | ¥18.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.78242 | ¥9,456.05 |

