TS1872AIYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,071
Unit Price: ¥12.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10,862
Unit Price: ¥12.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: ¥12.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,349
Unit Price: ¥12.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,036
Unit Price: ¥12.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,477
Unit Price: ¥12.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: ¥24.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,430
Unit Price: ¥24.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 276
Unit Price: ¥24.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 528
Unit Price: ¥14.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥14.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 823
Unit Price: ¥14.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,546
Unit Price: ¥30.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥16.18319
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1872AIYDT

DigiKey Part Number
497-10236-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS1872AIYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS1872AIYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.8 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
70 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
1 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (110)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8532ARZAnalog Devices Inc.2,071AD8532ARZ-ND¥12.74000Similar
AD8532ARZ-REELAnalog Devices Inc.10,862AD8532ARZ-REELCT-ND¥12.74000Similar
AD8532ARZ-REEL7Analog Devices Inc.929505-AD8532ARZ-REEL7CT-ND¥12.74000Similar
AD8542ARZAnalog Devices Inc.5,349505-AD8542ARZ-ND¥12.98000Similar
AD8542ARZ-REELAnalog Devices Inc.2,036AD8542ARZ-REELCT-ND¥12.98000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.25814¥18,145.35
Manufacturers Standard Package