TN1205H-6T | ||
---|---|---|
DigiKey Part Number | 497-11369-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TN1205H-6T | |
Description | SCR 600V 12A TO220AB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 12 A Standard Recovery Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | TN1205H-6T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 7.6 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
50 | ¥6.70540 | ¥335.27 |
100 | ¥5.31390 | ¥531.39 |
500 | ¥4.50430 | ¥2,252.15 |
1,000 | ¥3.66933 | ¥3,669.33 |
2,000 | ¥3.45421 | ¥6,908.42 |
5,000 | ¥3.28972 | ¥16,448.60 |
10,000 | ¥3.13788 | ¥31,378.80 |