SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,323 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.50480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.3 V | 5 mA | 1.6 V | 8 A | 12 A | 15 mA | 5 µA | 115A, 120A | Standard Recovery | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
0 In Stock Check Lead Time | 6,000 : ¥2.33943 Tube | - | Tube | Active | 650 V | 1.5 V | 5 mA | 1.75 V | 7.5 A | 12 A | 20 mA | 500 µA | 120A, 132A | Standard Recovery | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220AB |