TDA0161FP | ||
---|---|---|
DigiKey Part Number | 497-2159-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TDA0161FP | |
Description | IC PROXIMITY DETECTOR 8 SOIC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TDA0161FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Input Type | - | |
Output Type | - | |
Current - Supply | 12 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |