
IQS620A0CSR | |
|---|---|
DigiKey Part Number | 1790-IQS620A0CSRTR-ND - Tape & Reel (TR) 1790-IQS620A0CSRCT-ND - Cut Tape (CT) 1790-IQS620A0CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS620A0CSR |
Description | PROXFUSION: 2 X CAPACITIVE, HALL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Proximity Detector IC Digital Input I2C Output 9-WLCSP (1.53x1.07) |
Datasheet | Datasheet |
EDA/CAD Models | IQS620A0CSR Models |
Category | Output Type I2C |
Manufacturer Azoteq (Pty) Ltd | Current - Supply 10 mA |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-XFBGA, WLCSP |
DigiKey Programmable Not Verified | Supplier Device Package 9-WLCSP (1.53x1.07) |
Type Proximity Detector | Base Product Number |
Input Type Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 5 | ¥4.48200 | ¥22.41 |
| 10 | ¥4.24300 | ¥42.43 |
| 25 | ¥3.95960 | ¥98.99 |
| 50 | ¥3.76620 | ¥188.31 |
| 100 | ¥3.58920 | ¥358.92 |
| 500 | ¥3.23472 | ¥1,617.36 |
| 1,000 | ¥3.10307 | ¥3,103.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.91652 | ¥8,749.56 |
| 6,000 | ¥2.81141 | ¥16,868.46 |
| 9,000 | ¥2.75405 | ¥24,786.45 |
| 15,000 | ¥2.68579 | ¥40,286.85 |
| 21,000 | ¥2.64315 | ¥55,506.15 |
| 30,000 | ¥2.59986 | ¥77,995.80 |

