T810T-8G-TR | ||
---|---|---|
DigiKey Part Number | 497-T810T-8G-TR-ND - Tape & Reel (TR) 497-T810T-8G-CT-ND - Cut Tape (CT) 497-T810T-8G-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T810T-8G-TR | |
Description | TRIAC SENS GATE 800V 8A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 8 A Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | T810T-8G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.83700 | ¥58.37 |
100 | ¥4.04310 | ¥404.31 |
500 | ¥3.37782 | ¥1,688.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.87483 | ¥2,874.83 |
2,000 | ¥2.56037 | ¥5,120.74 |
5,000 | ¥2.42562 | ¥12,128.10 |
10,000 | ¥2.24595 | ¥22,459.50 |
25,000 | ¥2.22371 | ¥55,592.75 |