
T835T-8T | |
|---|---|
DigiKey Part Number | 497-14002-5-ND |
Manufacturer | |
Manufacturer Product Number | T835T-8T |
Description | TRIAC ALTERNISTOR 800V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T835T-8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 50 | ¥5.99240 | ¥299.62 |
| 100 | ¥5.33410 | ¥533.41 |
| 500 | ¥4.17784 | ¥2,088.92 |
| 1,000 | ¥3.80585 | ¥3,805.85 |
| 2,000 | ¥3.49288 | ¥6,985.76 |
| 5,000 | ¥3.15419 | ¥15,770.95 |
| 10,000 | ¥2.94498 | ¥29,449.80 |

