TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1235H-6G-TR

DigiKey Part Number
497-8058-2-ND - Tape & Reel (TR)
497-8058-1-ND - Cut Tape (CT)
497-8058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1235H-6G-TR
Description
TRIAC ALTERNISTOR 600V 12A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1235H-6G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥12.09100¥120.91
100¥8.20300¥820.30
500¥6.53942¥3,269.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.00443¥6,004.43
2,000¥5.55450¥11,109.00
3,000¥5.32535¥15,976.05
5,000¥5.06789¥25,339.45
7,000¥4.91546¥34,408.22
10,000¥4.87413¥48,741.30
Manufacturers Standard Package