T1210-6G-TR | ||
---|---|---|
DigiKey Part Number | 497-17283-2-ND - Tape & Reel (TR) 497-17283-1-ND - Cut Tape (CT) 497-17283-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T1210-6G-TR | |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | T1210-6G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.25000 | ¥82.50 |
100 | ¥6.41970 | ¥641.97 |
500 | ¥5.44148 | ¥2,720.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.43272 | ¥4,432.72 |
2,000 | ¥4.17290 | ¥8,345.80 |
5,000 | ¥3.97418 | ¥19,870.90 |
10,000 | ¥3.79075 | ¥37,907.50 |