STW35N65DM2 | ||
---|---|---|
DigiKey Part Number | 497-STW35N65DM2-ND | |
Manufacturer | ||
Manufacturer Product Number | STW35N65DM2 | |
Description | MOSFET N-CH 650V 32A TO247 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 32A (Tc) 250W (Tc) Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | STW35N65DM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56.3 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥40.18500 | ¥401.85 |
100 | ¥32.50570 | ¥3,250.57 |
600 | ¥28.89403 | ¥17,336.42 |
1,200 | ¥24.74051 | ¥29,688.61 |
2,400 | ¥23.29580 | ¥55,909.92 |