MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW120NF10 | |
|---|---|
DigiKey Part Number | 497-5166-5-ND |
Manufacturer | |
Manufacturer Product Number | STW120NF10 |
Description | MOSFET N-CH 100V 110A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 312W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW120NF10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 233 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 312W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP120NF10 | STMicroelectronics | 17,733 | 497-4118-5-ND | ¥50.12000 | MFR Recommended |
| FDH3632 | onsemi | 0 | FDH3632FS-ND | ¥48.38000 | Similar |
| HUF75652G3 | onsemi | 0 | HUF75652G3-ND | ¥88.24000 | Similar |
| IXFH110N10P | IXYS | 210 | 238-IXFH110N10P-ND | ¥86.92000 | Similar |
| IXFH140N10P | IXYS | 5 | 238-IXFH140N10P-ND | ¥105.03000 | Similar |










