N-Channel 150 V 180A (Tc) 800W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK180N15P

DigiKey Part Number
238-IXTK180N15P-ND
Manufacturer
Manufacturer Product Number
IXTK180N15P
Description
MOSFET N-CH 150V 180A TO264
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 180A (Tc) 800W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 500µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
800W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-264 (IXTK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 90A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.87000¥169.87
25¥108.58160¥2,714.54
100¥94.03150¥9,403.15
500¥88.67918¥44,339.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.