
IXFH110N10P | |
|---|---|
DigiKey Part Number | 238-IXFH110N10P-ND |
Manufacturer | |
Manufacturer Product Number | IXFH110N10P |
Description | MOSFET N-CH 100V 110A TO247AD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 480W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 500mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.92000 | ¥86.92 |
| 30 | ¥51.34567 | ¥1,540.37 |
| 120 | ¥43.53808 | ¥5,224.57 |
| 510 | ¥37.81982 | ¥19,288.11 |
| 1,020 | ¥37.17153 | ¥37,914.96 |


