
STTH1R06RL | |
|---|---|
DigiKey Part Number | 497-3243-2-ND - Tape & Reel (TR) 497-3243-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH1R06RL |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R06RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1R06A | STMicroelectronics | 47,080 | 497-3765-1-ND | ¥15.84000 | MFR Recommended |
| 1N4937-T | Diodes Incorporated | 6,693 | 1N4937DICT-ND | ¥7.44000 | Similar |
| 1N4937G-T | Diodes Incorporated | 0 | 1N4937G-T-ND | ¥2.76376 | Similar |
| MUR160G | onsemi | 1,807 | MUR160GOS-ND | ¥17.13000 | Similar |
| MUR160RLG | onsemi | 11,780 | MUR160RLGOSCT-ND | ¥17.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.06700 | ¥20.67 |
| 100 | ¥1.30090 | ¥130.09 |
| 500 | ¥0.96676 | ¥483.38 |
| 1,000 | ¥0.85867 | ¥858.67 |


