Diode 600 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1R06A

DigiKey Part Number
497-3765-2-ND - Tape & Reel (TR)
497-3765-1-ND - Cut Tape (CT)
497-3765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1R06A
Description
DIODE STANDARD 600V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
STTH1R06A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,067
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.51400¥25.14
100¥1.58950¥158.95
500¥1.18906¥594.53
1,000¥1.05955¥1,059.55
2,000¥0.95047¥1,900.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.83219¥4,160.95
10,000¥0.75902¥7,590.20
15,000¥0.72172¥10,825.80
25,000¥0.67981¥16,995.25
35,000¥0.65499¥22,924.65
50,000¥0.63087¥31,543.50
Manufacturers Standard Package