
MUR160G | |
|---|---|
DigiKey Part Number | MUR160GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR160G |
Description | DIODE STANDARD 600V 1A AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR160G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.68800 | ¥26.88 |
| 100 | ¥1.70940 | ¥170.94 |
| 500 | ¥1.28500 | ¥642.50 |
| 1,000 | ¥1.14804 | ¥1,148.04 |
| 2,000 | ¥1.03255 | ¥2,065.10 |
| 5,000 | ¥0.90743 | ¥4,537.15 |
| 10,000 | ¥0.83004 | ¥8,300.40 |
| 50,000 | ¥0.69452 | ¥34,726.00 |

