
ST4485EBDR | |
|---|---|
DigiKey Part Number | 497-14086-2-ND - Tape & Reel (TR) 497-14086-1-ND - Cut Tape (CT) 497-14086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4485EBDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST4485EBDR Models |
Category | Data Rate 20Mbps |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3483CSA+ | Analog Devices Inc./Maxim Integrated | 988 | MAX3483CSA+-ND | ¥54.50000 | Similar |
| MAX3483CSA+T | Analog Devices Inc./Maxim Integrated | 6,177 | MAX3483CSA+TCT-ND | ¥54.50000 | Similar |
| MAX3483ESA+ | Analog Devices Inc./Maxim Integrated | 766 | MAX3483ESA+-ND | ¥68.23000 | Similar |
| MAX3483ESA+T | Analog Devices Inc./Maxim Integrated | 3,001 | MAX3483ESA+TCT-ND | ¥68.23000 | Similar |
| MAX3485CSA+ | Analog Devices Inc./Maxim Integrated | 171 | MAX3485CSA+-ND | ¥54.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.87600 | ¥118.76 |
| 25 | ¥10.81400 | ¥270.35 |
| 100 | ¥9.64280 | ¥964.28 |
| 250 | ¥9.08444 | ¥2,271.11 |
| 500 | ¥8.74768 | ¥4,373.84 |
| 1,000 | ¥8.74569 | ¥8,745.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.06860 | ¥20,171.50 |
| 5,000 | ¥7.89429 | ¥39,471.45 |
| 7,500 | ¥7.80698 | ¥58,552.35 |


