STTH1502FP | |
---|---|
DigiKey Part Number | 497-5275-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1502FP |
Description | DIODE GP 200V 15A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH1502FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
50 | ¥7.82080 | ¥391.04 |
100 | ¥6.19760 | ¥619.76 |
500 | ¥5.25300 | ¥2,626.50 |
1,000 | ¥4.27915 | ¥4,279.15 |
2,000 | ¥4.02826 | ¥8,056.52 |
5,000 | ¥3.83644 | ¥19,182.20 |
10,000 | ¥3.65938 | ¥36,593.80 |