STT5N2VH5 | |
---|---|
DigiKey Part Number | 497-STT5N2VH5TR-ND - Tape & Reel (TR) 497-STT5N2VH5CT-ND - Cut Tape (CT) 497-STT5N2VH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STT5N2VH5 |
Description | MOSFET N-CH 20V SOT23-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Tj) 1.6W (Tc) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STT5N2VH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 367 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.80920 | ¥280.92 |
500 | ¥2.19320 | ¥1,096.60 |
1,000 | ¥1.78258 | ¥1,782.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59354 | ¥4,780.62 |
6,000 | ¥1.51253 | ¥9,075.18 |
9,000 | ¥1.40449 | ¥12,640.41 |
30,000 | ¥1.37207 | ¥41,162.10 |